
CX3225SB48000D0WPTC1 | |
|---|---|
DigiKey Part Number | 478-CX3225SB48000D0WPTC1TR-ND - Tape & Reel (TR) 478-CX3225SB48000D0WPTC1CT-ND - Cut Tape (CT) 478-CX3225SB48000D0WPTC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB48000D0WPTC1 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz Crystal 8pF 23 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | - | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 23 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,12000 Kč | 18,12 Kč |
| 10 | 15,68500 Kč | 156,85 Kč |
| 25 | 14,83920 Kč | 370,98 Kč |
| 50 | 14,22280 Kč | 711,14 Kč |
| 100 | 13,63530 Kč | 1 363,53 Kč |
| 250 | 12,89376 Kč | 3 223,44 Kč |
| 500 | 12,36010 Kč | 6 180,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,08598 Kč | 12 085,98 Kč |
| 2 000 | 11,58638 Kč | 23 172,76 Kč |
| 3 000 | 11,30382 Kč | 33 911,46 Kč |
| 5 000 | 10,95787 Kč | 54 789,35 Kč |
| 7 000 | 10,73590 Kč | 75 151,30 Kč |
| 10 000 | 10,50559 Kč | 105 055,90 Kč |
| 12 000 | 10,38980 Kč | 124 677,60 Kč |
| Unit Price without VAT: | 18,12000 Kč |
|---|---|
| Unit Price with VAT: | 21,92520 Kč |


