
CX3225SB48000D0FPLCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB48000D0FPLCCTR-ND - Tape & Reel (TR) 478-CX3225SB48000D0FPLCCCT-ND - Cut Tape (CT) 478-CX3225SB48000D0FPLCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB48000D0FPLCC |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB48000D0FPLCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,61297 Kč | 28 838,91 Kč |
| 6 000 | 9,21587 Kč | 55 295,22 Kč |
| 9 000 | 8,99130 Kč | 80 921,70 Kč |
| 15 000 | 8,71634 Kč | 130 745,10 Kč |
| 21 000 | 8,53993 Kč | 179 338,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 13,34600 Kč | 133,46 Kč |
| 25 | 12,62160 Kč | 315,54 Kč |
| 50 | 12,09540 Kč | 604,77 Kč |
| 100 | 11,59430 Kč | 1 159,43 Kč |
| 250 | 10,96536 Kč | 2 741,34 Kč |
| 500 | 10,51152 Kč | 5 255,76 Kč |
| 1 000 | 10,07685 Kč | 10 076,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 Kč | 15,19 Kč |
| 10 | 13,19100 Kč | 131,91 Kč |
| 25 | 12,47520 Kč | 311,88 Kč |
| 50 | 11,95520 Kč | 597,76 Kč |
| 100 | 11,45990 Kč | 1 145,99 Kč |
| 250 | 10,83828 Kč | 2 709,57 Kč |
| 500 | 10,38968 Kč | 5 194,84 Kč |
| 1 000 | 9,96004 Kč | 9 960,04 Kč |
| Unit Price without VAT: | 15,19000 Kč |
|---|---|
| Unit Price with VAT: | 18,37990 Kč |








