
CX3225SB27000H0FLJCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB27000H0FLJCCTR-ND - Tape & Reel (TR) 478-CX3225SB27000H0FLJCCCT-ND - Cut Tape (CT) 478-CX3225SB27000H0FLJCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB27000H0FLJCC |
Description | CRYSTAL 27.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 25 | 11,83440 Kč | 295,86 Kč |
| 50 | 11,34740 Kč | 567,37 Kč |
| 100 | 10,87700 Kč | 1 087,70 Kč |
| 250 | 10,28568 Kč | 2 571,42 Kč |
| 500 | 9,86066 Kč | 4 930,33 Kč |
| 1 000 | 9,45246 Kč | 9 452,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,84058 Kč | 26 521,74 Kč |
| 6 000 | 8,47528 Kč | 50 851,68 Kč |
| 9 000 | 8,26876 Kč | 74 418,84 Kč |
| 15 000 | 8,01578 Kč | 120 236,70 Kč |
| 21 000 | 7,85351 Kč | 164 923,71 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |




