
CX3225SB20000D0FPLCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB20000D0FPLCCTR-ND - Tape & Reel (TR) 478-CX3225SB20000D0FPLCCCT-ND - Cut Tape (CT) 478-CX3225SB20000D0FPLCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB20000D0FPLCC |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB20000D0FPLCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 Kč | 15,21 Kč |
| 10 | 13,20600 Kč | 132,06 Kč |
| 25 | 12,48960 Kč | 312,24 Kč |
| 50 | 11,96900 Kč | 598,45 Kč |
| 100 | 11,47320 Kč | 1 147,32 Kč |
| 250 | 10,85076 Kč | 2 712,69 Kč |
| 500 | 10,40166 Kč | 5 200,83 Kč |
| 1 000 | 9,97153 Kč | 9 971,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,51251 Kč | 28 537,53 Kč |
| 6 000 | 9,11955 Kč | 54 717,30 Kč |
| 9 000 | 8,89733 Kč | 80 075,97 Kč |
| 15 000 | 8,62524 Kč | 129 378,60 Kč |
| 21 000 | 8,45068 Kč | 177 464,28 Kč |
| Unit Price without VAT: | 15,21000 Kč |
|---|---|
| Unit Price with VAT: | 18,40410 Kč |

