16 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB16000R0FPSCC

DigiKey Part Number
478-CX3225SB16000R0FPSCCTR-ND - Tape & Reel (TR)
478-CX3225SB16000R0FPSCCCT-ND - Cut Tape (CT)
478-CX3225SB16000R0FPSCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB16000R0FPSCC
Description
3.2MM X 2.5MM CRYSTAL 16MHZ 20PF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 922
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
1010,63600 Kč106,36 Kč
2510,06920 Kč251,73 Kč
509,65200 Kč482,60 Kč
1009,25360 Kč925,36 Kč
2508,75012 Kč2 187,53 Kč
5008,38808 Kč4 194,04 Kč
1 0008,04105 Kč8 041,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,23109 Kč21 693,27 Kč
Manufacturers Standard Package
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč