
CX3225SB12000D0GZJC1 | |
|---|---|
DigiKey Part Number | 478-CX3225SB12000D0GZJC1TR-ND - Tape & Reel (TR) 478-CX3225SB12000D0GZJC1CT-ND - Cut Tape (CT) 478-CX3225SB12000D0GZJC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB12000D0GZJC1 |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB12000D0GZJC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,70960 Kč | 242,74 Kč |
| 50 | 9,30640 Kč | 465,32 Kč |
| 100 | 8,92000 Kč | 892,00 Kč |
| 250 | 8,43616 Kč | 2 109,04 Kč |
| 500 | 8,08674 Kč | 4 043,37 Kč |
| 1 000 | 7,75225 Kč | 7 752,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,25019 Kč | 21 750,57 Kč |
| 6 000 | 6,95048 Kč | 41 702,88 Kč |
| 9 000 | 6,78105 Kč | 61 029,45 Kč |
| 15 000 | 6,57352 Kč | 98 602,80 Kč |
| 21 000 | 6,44036 Kč | 135 247,56 Kč |
| 30 000 | 6,30223 Kč | 189 066,90 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |






