
CX3225SA40000D0PSVC1 | |
|---|---|
DigiKey Part Number | 478-CX3225SA40000D0PSVC1TR-ND - Tape & Reel (TR) 478-CX3225SA40000D0PSVC1CT-ND - Cut Tape (CT) 478-CX3225SA40000D0PSVC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SA40000D0PSVC1 |
Description | 3.2MM X 2.5MM CRYSTAL, 40MHZ, 8P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 25 | 9,49120 Kč | 237,28 Kč |
| 50 | 9,10060 Kč | 455,03 Kč |
| 100 | 8,72260 Kč | 872,26 Kč |
| 250 | 8,24884 Kč | 2 062,21 Kč |
| 500 | 7,90742 Kč | 3 953,71 Kč |
| 1 000 | 7,58007 Kč | 7 580,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,27595 Kč | 21 827,85 Kč |
| 6 000 | 6,96280 Kč | 41 776,80 Kč |
| 9 000 | 6,78620 Kč | 61 075,80 Kč |
| 15 000 | 6,57050 Kč | 98 557,50 Kč |
| 21 000 | 6,43235 Kč | 135 079,35 Kč |
| 30 000 | 6,28928 Kč | 188 678,40 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

