
CX3225SA25000D0FPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225SA25000D0FPQCCTR-ND - Tape & Reel (TR) 478-CX3225SA25000D0FPQCCCT-ND - Cut Tape (CT) 478-CX3225SA25000D0FPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SA25000D0FPQCC |
Description | 3.2MM X 2.5MM CRYSTAL, 25MHZ, 8P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 25 | 9,49120 Kč | 237,28 Kč |
| 50 | 9,10060 Kč | 455,03 Kč |
| 100 | 8,72260 Kč | 872,26 Kč |
| 250 | 8,24884 Kč | 2 062,21 Kč |
| 500 | 7,90742 Kč | 3 953,71 Kč |
| 1 000 | 7,58007 Kč | 7 580,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,82551 Kč | 38 476,53 Kč |
| 6 000 | 12,29594 Kč | 73 775,64 Kč |
| 9 000 | 11,99655 Kč | 107 968,95 Kč |
| 15 000 | 11,62998 Kč | 174 449,70 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

