
CX3225GB22579P0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB22579P0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB22579P0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB22579P0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB22579P0HPQCC |
Description | CRYSTAL 22.5792MHZ 18PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22.5792 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB22579P0HPQCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.5792 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 25 | 12,85920 Kč | 321,48 Kč |
| 50 | 12,33000 Kč | 616,50 Kč |
| 100 | 11,81980 Kč | 1 181,98 Kč |
| 250 | 11,17764 Kč | 2 794,41 Kč |
| 500 | 10,71486 Kč | 5 357,43 Kč |
| 1 000 | 10,27159 Kč | 10 271,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,60672 Kč | 28 820,16 Kč |
| 6 000 | 9,20979 Kč | 55 258,74 Kč |
| 9 000 | 8,98539 Kč | 80 868,51 Kč |
| 15 000 | 8,71063 Kč | 130 659,45 Kč |
| 21 000 | 8,53430 Kč | 179 220,30 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


