
CX3225GB12000D0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB12000D0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB12000D0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB12000D0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB12000D0HPQCC |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 8pF 250 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB12000D0HPQCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 250 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 25 | 11,41440 Kč | 285,36 Kč |
| 50 | 10,94000 Kč | 547,00 Kč |
| 100 | 10,48640 Kč | 1 048,64 Kč |
| 250 | 9,91692 Kč | 2 479,23 Kč |
| 500 | 9,50664 Kč | 4 753,32 Kč |
| 1 000 | 9,11355 Kč | 9 113,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,52344 Kč | 25 570,32 Kč |
| 6 000 | 8,17120 Kč | 49 027,20 Kč |
| 9 000 | 7,97205 Kč | 71 748,45 Kč |
| 15 000 | 7,72817 Kč | 115 922,55 Kč |
| 21 000 | 7,57169 Kč | 159 005,49 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



