
CX3225GA24000D0PTVCC | |
|---|---|
DigiKey Part Number | 478-CX3225GA24000D0PTVCCTR-ND - Tape & Reel (TR) 478-CX3225GA24000D0PTVCCCT-ND - Cut Tape (CT) 478-CX3225GA24000D0PTVCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GA24000D0PTVCC |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GA24000D0PTVCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 25 | 15,55520 Kč | 388,88 Kč |
| 50 | 14,91280 Kč | 745,64 Kč |
| 100 | 14,29330 Kč | 1 429,33 Kč |
| 250 | 13,51768 Kč | 3 379,42 Kč |
| 500 | 12,95828 Kč | 6 479,14 Kč |
| 1 000 | 12,42242 Kč | 12 422,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,61847 Kč | 34 855,41 Kč |
| 6 000 | 11,13863 Kč | 66 831,78 Kč |
| 9 000 | 10,86733 Kč | 97 805,97 Kč |
| 15 000 | 10,53514 Kč | 158 027,10 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


