Crystal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Crystal
4 SMD

CX2016SA40000D0PTWC1

DigiKey Part Number
478-CX2016SA40000D0PTWC1TR-ND - Tape & Reel (TR)
478-CX2016SA40000D0PTWC1CT-ND - Cut Tape (CT)
478-CX2016SA40000D0PTWC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA40000D0PTWC1
Description
CRYSTAL 40.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Crystal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1013,39700 Kč133,97 Kč
2512,67440 Kč316,86 Kč
5012,14940 Kč607,47 Kč
10011,64760 Kč1 164,76 Kč
25011,01388 Kč2 753,47 Kč
50010,55822 Kč5 279,11 Kč
1 00010,12167 Kč10 121,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,46639 Kč28 399,17 Kč
6 0009,07523 Kč54 451,38 Kč
9 0008,85411 Kč79 686,99 Kč
15 0008,58328 Kč128 749,20 Kč
21 0008,40957 Kč176 600,97 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč