


CX2016SA25000D0JPRG2 | |
---|---|
DigiKey Part Number | 478-CX2016SA25000D0JPRG2TR-ND - Tape & Reel (TR) 478-CX2016SA25000D0JPRG2CT-ND - Cut Tape (CT) 478-CX2016SA25000D0JPRG2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA25000D0JPRG2 |
Description | 2.0MM X 1.6MM CRYSTAL 25MHZ 8PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA25000D0JPRG2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,67000 Kč | 6,67 Kč |
10 | 5,74900 Kč | 57,49 Kč |
25 | 5,44080 Kč | 136,02 Kč |
50 | 5,22000 Kč | 261,00 Kč |
100 | 5,00340 Kč | 500,34 Kč |
250 | 4,73092 Kč | 1 182,73 Kč |
500 | 4,53510 Kč | 2 267,55 Kč |
1 000 | 4,34743 Kč | 4 347,43 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,14711 Kč | 12 441,33 Kč |
6 000 | 3,97561 Kč | 23 853,66 Kč |
9 000 | 3,87859 Kč | 34 907,31 Kč |
15 000 | 3,75977 Kč | 56 396,55 Kč |
21 000 | 3,68354 Kč | 77 354,34 Kč |
30 000 | 3,60442 Kč | 108 132,60 Kč |
36 000 | 3,56467 Kč | 128 328,12 Kč |
Unit Price without VAT: | 6,67000 Kč |
---|---|
Unit Price with VAT: | 8,07070 Kč |