


CX2016SA25000D0GSZC1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA25000D0GSZC1TR-ND - Tape & Reel (TR) 478-CX2016SA25000D0GSZC1CT-ND - Cut Tape (CT) 478-CX2016SA25000D0GSZC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA25000D0GSZC1 |
Description | 2.0MM X 1.6MM CRYSTAL 25MHZ 8PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA25000D0GSZC1 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,91200 Kč | 197,80 Kč |
| 50 | 7,58440 Kč | 379,22 Kč |
| 100 | 7,27160 Kč | 727,16 Kč |
| 250 | 6,87644 Kč | 1 719,11 Kč |
| 500 | 6,59212 Kč | 3 296,06 Kč |
| 1 000 | 6,31935 Kč | 6 319,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,91010 Kč | 17 730,30 Kč |
| 6 000 | 5,66575 Kč | 33 994,50 Kč |
| 9 000 | 5,52756 Kč | 49 748,04 Kč |
| 15 000 | 5,35831 Kč | 80 374,65 Kč |
| 21 000 | 5,24975 Kč | 110 244,75 Kč |
| 30 000 | 5,13707 Kč | 154 112,10 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |









