


CX2016SA25000B0KSZC3 | |
|---|---|
DigiKey Part Number | 478-CX2016SA25000B0KSZC3TR-ND - Tape & Reel (TR) 478-CX2016SA25000B0KSZC3CT-ND - Cut Tape (CT) 478-CX2016SA25000B0KSZC3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA25000B0KSZC3 |
Description | 2.0MM X 1.6MM CRYSTAL 25MHZ 6PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA25000B0KSZC3 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX2016SA25000B0GSZC1 | KYOCERA AVX | 2 203 | 478-CX2016SA25000B0GSZC1CT-ND | 8,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,82100 Kč | 78,21 Kč |
| 25 | 7,39960 Kč | 184,99 Kč |
| 50 | 7,09500 Kč | 354,75 Kč |
| 100 | 6,80100 Kč | 680,10 Kč |
| 250 | 6,43100 Kč | 1 607,75 Kč |
| 500 | 6,16530 Kč | 3 082,65 Kč |
| 1 000 | 5,91024 Kč | 5 910,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,52733 Kč | 16 581,99 Kč |
| 6 000 | 5,29879 Kč | 31 792,74 Kč |
| 9 000 | 5,16955 Kč | 46 525,95 Kč |
| 15 000 | 5,01126 Kč | 75 168,90 Kč |
| 21 000 | 4,90968 Kč | 103 103,28 Kč |
| 30 000 | 4,80431 Kč | 144 129,30 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

