


CX2016SA24000B0KSZC2 | |
|---|---|
DigiKey Part Number | 478-CX2016SA24000B0KSZC2TR-ND - Tape & Reel (TR) 478-CX2016SA24000B0KSZC2CT-ND - Cut Tape (CT) 478-CX2016SA24000B0KSZC2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA24000B0KSZC2 |
Description | 2.0MM X 1.6MM CRYSTAL 24MHZ 6PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 6pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA24000B0KSZC2 Models |
Category | ESR (Equivalent Series Resistance) 120 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 8,42600 Kč | 84,26 Kč |
| 25 | 7,95840 Kč | 198,96 Kč |
| 50 | 7,62900 Kč | 381,45 Kč |
| 100 | 7,31610 Kč | 731,61 Kč |
| 250 | 6,91820 Kč | 1 729,55 Kč |
| 500 | 6,63164 Kč | 3 315,82 Kč |
| 1 000 | 6,35717 Kč | 6 357,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,94542 Kč | 17 836,26 Kč |
| 6 000 | 5,69960 Kč | 34 197,60 Kč |
| 9 000 | 5,56059 Kč | 50 045,31 Kč |
| 15 000 | 5,39038 Kč | 80 855,70 Kč |
| 21 000 | 5,28112 Kč | 110 903,52 Kč |
| 30 000 | 5,16779 Kč | 155 033,70 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |


