
CX2016DB16000D0GPSC1 | |
|---|---|
DigiKey Part Number | 478-CX2016DB16000D0GPSC1TR-ND - Tape & Reel (TR) 478-CX2016DB16000D0GPSC1CT-ND - Cut Tape (CT) 478-CX2016DB16000D0GPSC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB16000D0GPSC1 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 12,43000 Kč | 124,30 Kč |
| 25 | 11,75400 Kč | 293,85 Kč |
| 50 | 11,27040 Kč | 563,52 Kč |
| 100 | 10,80310 Kč | 1 080,31 Kč |
| 250 | 10,21584 Kč | 2 553,96 Kč |
| 500 | 9,79374 Kč | 4 896,87 Kč |
| 1 000 | 9,38831 Kč | 9 388,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,78058 Kč | 26 341,74 Kč |
| 6 000 | 8,41777 Kč | 50 506,62 Kč |
| 9 000 | 8,21264 Kč | 73 913,76 Kč |
| 15 000 | 7,96138 Kč | 119 420,70 Kč |
| 21 000 | 7,80022 Kč | 163 804,62 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |


