RF IC Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS12010T0050GTR

DigiKey Part Number
478-CS12010T0050GTR-ND - Tape & Reel (TR)
478-CS12010T0050GTRCT-ND - Cut Tape (CT)
478-CS12010T0050GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS12010T0050GTR
Description
RES THIN FILM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF IC Termination
Datasheet
 Datasheet
EDA/CAD Models
CS12010T0050GTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Termination
Frequency
-
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
2010 (5025 Metric)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,55000 Kč70,55 Kč
1051,38200 Kč513,82 Kč
2546,98520 Kč1 174,63 Kč
5044,44440 Kč2 222,22 Kč
10042,41810 Kč4 241,81 Kč
25040,36068 Kč10 090,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50039,16798 Kč19 583,99 Kč
1 00038,21783 Kč38 217,83 Kč
1 50037,75455 Kč56 631,83 Kč
2 50037,25188 Kč93 129,70 Kč
3 50036,96374 Kč129 373,09 Kč
5 00036,69140 Kč183 457,00 Kč
Manufacturers Standard Package
Unit Price without VAT:70,55000 Kč
Unit Price with VAT:85,36550 Kč