
CP0603A0836ANTR | |
|---|---|
DigiKey Part Number | 478-10947-2-ND - Tape & Reel (TR) 478-10947-1-ND - Cut Tape (CT) 478-10947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP0603A0836ANTR |
Description | RF DIR COUPLER 824-849MHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler AMPS 824MHz ~ 849MHz 20dB 3W 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 824MHz ~ 849MHz | |
Coupling Factor | 20dB | |
Applications | AMPS | |
Insertion Loss | 0.25dB | |
Power - Max | 3W | |
Isolation | -45dB | |
Return Loss | 28dB | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 25 | 8,81080 Kč | 220,27 Kč |
| 100 | 8,06320 Kč | 806,32 Kč |
| 250 | 7,61136 Kč | 1 902,84 Kč |
| 500 | 7,29176 Kč | 3 645,88 Kč |
| 1 000 | 6,99023 Kč | 6 990,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,38604 Kč | 25 158,12 Kč |
| 6 000 | 8,05721 Kč | 48 343,26 Kč |
| 9 000 | 7,87371 Kč | 70 863,39 Kč |
| 15 000 | 7,65138 Kč | 114 770,70 Kč |
| 21 000 | 7,51013 Kč | 157 712,73 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

