
CM03X5R225M06AH033 | |
|---|---|
DigiKey Part Number | 478-CM03X5R225M06AH033TR-ND - Tape & Reel (TR) 478-CM03X5R225M06AH033CT-ND - Cut Tape (CT) 478-CM03X5R225M06AH033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM03X5R225M06AH033 |
Description | 0201 X5R 2.2UF20% 6.3V T0.33MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 50 | 1,02060 Kč | 51,03 Kč |
| 100 | 0,88190 Kč | 88,19 Kč |
| 500 | 0,65430 Kč | 327,15 Kč |
| 1 000 | 0,58437 Kč | 584,37 Kč |
| 2 500 | 0,51059 Kč | 1 276,47 Kč |
| 5 000 | 0,46620 Kč | 2 331,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,41145 Kč | 6 171,75 Kč |
| 30 000 | 0,38469 Kč | 11 540,70 Kč |
| 45 000 | 0,37129 Kč | 16 708,05 Kč |
| 75 000 | 0,35645 Kč | 26 733,75 Kč |
| 105 000 | 0,34777 Kč | 36 515,85 Kč |
| 150 000 | 0,33942 Kč | 50 913,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

