CKR05BX152KSVTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 38,26360 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 38,26360 Kč
Datasheet
Image for CKR05BX152KSVTR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR05BX152KSVTR1

DigiKey Part Number
478-CKR05BX152KSVTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKR05BX152KSVTR1
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CKR05BX152KSVTR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.200" (5.08mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR05BX152KSKYOCERA AVX0478-CKR05BX152KS-ND38,26360 KčParametric Equivalent
M39014/01-1360KYOCERA AVX0478-M39014/01-1360-ND38,26360 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,32198 Kč85 804,95 Kč
Manufacturers Standard Package
Unit Price without VAT:34,32198 Kč
Unit Price with VAT:41,52960 Kč