CKR05BX101KP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 41,88200 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 41,88200 Kč
Datasheet
Image for CKR05BX101KP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR05BX101KP

DigiKey Part Number
478-CKR05BX101KP-ND
Manufacturer
Manufacturer Product Number
CKR05BX101KP
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CKR05BX101KP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
P (0.1%)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.200" (5.08mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39014/01-1259KYOCERA AVX0478-M39014/01-1259-ND41,88200 KčParametric Equivalent
M39014/01-1259VKYOCERA AVX0478-M39014/01-1259V-ND41,88200 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30041,88200 Kč12 564,60 Kč
Unit Price without VAT:41,88200 Kč
Unit Price with VAT:50,67722 Kč