
CB182E0475KBC | |
|---|---|
DigiKey Part Number | 478-10946-2-ND - Tape & Reel (TR) 478-10946-1-ND - Cut Tape (CT) 478-10946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB182E0475KBC |
Description | CAP FILM 4.7UF 10% 100VDC 6054 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 6054 (153137 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB182E0475KBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.539" W (15.30mm x 13.70mm) | |
Height - Seated (Max) | - | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 86,09200 Kč | 860,92 Kč |
| 50 | 73,24100 Kč | 3 662,05 Kč |
| 100 | 69,26400 Kč | 6 926,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 119,29593 Kč | 35 788,78 Kč |
| 600 | 115,60378 Kč | 69 362,27 Kč |
| 900 | 113,75410 Kč | 102 378,69 Kč |
| 1 500 | 111,70264 Kč | 167 553,96 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |

