1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2824 (7260 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB052E0105JBC

DigiKey Part Number
478-4539-2-ND - Tape & Reel (TR)
478-4539-1-ND - Cut Tape (CT)
478-4539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB052E0105JBC
Description
CAP FILM 1UF 5% 100VDC 2824
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2824 (7260 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB052E0105JBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.283" L x 0.240" W (7.20mm x 6.10mm)
Height - Seated (Max)
0.224" (5.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 848
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
1057,76500 Kč577,65 Kč
5048,27440 Kč2 413,72 Kč
10045,33890 Kč4 533,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90039,04788 Kč35 143,09 Kč
1 80037,74274 Kč67 936,93 Kč
2 70037,08908 Kč100 140,52 Kč
4 50036,36410 Kč163 638,45 Kč
Manufacturers Standard Package
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč