
CB052E0105JBC | |
|---|---|
DigiKey Part Number | 478-4539-2-ND - Tape & Reel (TR) 478-4539-1-ND - Cut Tape (CT) 478-4539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB052E0105JBC |
Description | CAP FILM 1UF 5% 100VDC 2824 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB052E0105JBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.240" W (7.20mm x 6.10mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 57,76500 Kč | 577,65 Kč |
| 50 | 48,27440 Kč | 2 413,72 Kč |
| 100 | 45,33890 Kč | 4 533,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 39,04788 Kč | 35 143,09 Kč |
| 1 800 | 37,74274 Kč | 67 936,93 Kč |
| 2 700 | 37,08908 Kč | 100 140,52 Kč |
| 4 500 | 36,36410 Kč | 163 638,45 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |

