
CB042K0103KBC | |
|---|---|
DigiKey Part Number | 478-11600-2-ND - Tape & Reel (TR) 478-11600-1-ND - Cut Tape (CT) 478-11600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB042K0103KBC |
Description | CAP FILM 10000PF 10% 630VDC 2220 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB042K0103KBC Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.228" L x 0.197" W (5.80mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 250V | Applications General Purpose |
Voltage Rating - DC 630V | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 33,11400 Kč | 331,14 Kč |
| 50 | 26,95300 Kč | 1 347,65 Kč |
| 100 | 25,04850 Kč | 2 504,85 Kč |
| 500 | 21,82574 Kč | 10 912,87 Kč |
| 1 000 | 20,82813 Kč | 20 828,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,59533 Kč | 58 785,99 Kč |
| 6 000 | 18,99157 Kč | 113 949,42 Kč |
| 9 000 | 18,68904 Kč | 168 201,36 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |

