
CB042D0474JBC | |
|---|---|
DigiKey Part Number | 478-4537-2-ND - Tape & Reel (TR) 478-4537-1-ND - Cut Tape (CT) 478-4537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB042D0474JBC |
Description | CAP FILM 0.47UF 5% 63VDC 2220 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB042D0474JBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.228" L x 0.197" W (5.80mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 40,56800 Kč | 405,68 Kč |
| 50 | 33,34480 Kč | 1 667,24 Kč |
| 100 | 31,10850 Kč | 3 110,85 Kč |
| 500 | 27,33100 Kč | 13 665,50 Kč |
| 1 000 | 26,16162 Kč | 26 161,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 25,02569 Kč | 57 559,09 Kč |
| 4 600 | 24,26273 Kč | 111 608,56 Kč |
| 6 900 | 23,88051 Kč | 164 775,52 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

