
CB037D0224JBA | |
|---|---|
DigiKey Part Number | 478-6004-2-ND - Tape & Reel (TR) 478-6004-1-ND - Cut Tape (CT) 478-6004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB037D0224JBA |
Description | CAP FILM 0.22UF 5% 63VDC 1812 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB037D0224JBA Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.185" L x 0.126" W (4.70mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 37,01900 Kč | 370,19 Kč |
| 50 | 30,28760 Kč | 1 514,38 Kč |
| 100 | 28,21080 Kč | 2 821,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 24,13840 Kč | 16 896,88 Kč |
| 1 400 | 23,14759 Kč | 32 406,63 Kč |
| 2 100 | 22,65134 Kč | 47 567,81 Kč |
| 3 500 | 22,10111 Kč | 77 353,88 Kč |
| 4 900 | 21,77943 Kč | 106 719,21 Kč |
| 7 000 | 21,46989 Kč | 150 289,23 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

