0.1 µF Film Capacitor 10V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB028B0104JBA

DigiKey Part Number
478-12899-2-ND - Tape & Reel (TR)
478-12899-1-ND - Cut Tape (CT)
478-12899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB028B0104JBA
Description
CAP FILM 0.1UF 5% 16VDC 1210
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 10V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB028B0104JBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
10V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1024,00100 Kč240,01 Kč
5019,23000 Kč961,50 Kč
10017,75170 Kč1 775,17 Kč
50015,25588 Kč7 627,94 Kč
1 00014,48379 Kč14 483,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00027,72723 Kč55 454,46 Kč
4 00026,87991 Kč107 519,64 Kč
6 00026,45535 Kč158 732,10 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč