
CB028B0104JBA | |
|---|---|
DigiKey Part Number | 478-12899-2-ND - Tape & Reel (TR) 478-12899-1-ND - Cut Tape (CT) 478-12899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB028B0104JBA |
Description | CAP FILM 0.1UF 5% 16VDC 1210 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 10V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB028B0104JBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 10V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 24,00100 Kč | 240,01 Kč |
| 50 | 19,23000 Kč | 961,50 Kč |
| 100 | 17,75170 Kč | 1 775,17 Kč |
| 500 | 15,25588 Kč | 7 627,94 Kč |
| 1 000 | 14,48379 Kč | 14 483,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,72723 Kč | 55 454,46 Kč |
| 4 000 | 26,87991 Kč | 107 519,64 Kč |
| 6 000 | 26,45535 Kč | 158 732,10 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

