
CB027C0104JBA | |
|---|---|
DigiKey Part Number | 478-7485-2-ND - Tape & Reel (TR) 478-7485-1-ND - Cut Tape (CT) 478-7485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB027C0104JBA |
Description | CAP FILM 0.1UF 5% 25VDC 1210 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 16V 25V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB027C0104JBA Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 16V | Applications General Purpose |
Voltage Rating - DC 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 50 | 19,13760 Kč | 956,88 Kč |
| 100 | 17,66770 Kč | 1 766,77 Kč |
| 500 | 15,18030 Kč | 7 590,15 Kč |
| 1 000 | 14,41072 Kč | 14 410,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,77721 Kč | 27 554,42 Kč |
| 4 000 | 13,25546 Kč | 53 021,84 Kč |
| 6 000 | 12,99398 Kč | 77 963,88 Kč |
| 10 000 | 12,70421 Kč | 127 042,10 Kč |
| 14 000 | 12,53474 Kč | 175 486,36 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

