Parametric Equivalent

CB018B0102JBA | |
|---|---|
DigiKey Part Number | CB018B0102JBA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CB018B0102JBA |
Description | CAP FILM 1000PF 5% 16VDC 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 10V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB018B0102JBA Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.045" (1.15mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 10V | Applications General Purpose |
Voltage Rating - DC 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB017C0102JBA | KYOCERA AVX | 0 | CB017C0102JBA-ND | 6,06032 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 6,72050 Kč | 23 521,75 Kč |
| Unit Price without VAT: | 6,72050 Kč |
|---|---|
| Unit Price with VAT: | 8,13181 Kč |


