10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB017E0103JBA

DigiKey Part Number
478-13090-2-ND - Tape & Reel (TR)
478-13090-1-ND - Cut Tape (CT)
478-13090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB017E0103JBA
Description
CAP FILM 10000PF 5% 100VDC 1206
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB017E0103JBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
0.045" (1.15mm)
Termination
-
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Low ESR, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1020,09500 Kč200,95 Kč
5015,94160 Kč797,08 Kč
10014,66290 Kč1 466,29 Kč
50012,50052 Kč6 250,26 Kč
1 00011,83153 Kč11 831,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50010,90780 Kč38 177,30 Kč
7 00010,52000 Kč73 640,00 Kč
10 50010,32570 Kč108 419,85 Kč
17 50010,11037 Kč176 931,48 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč