10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB017D0103JBA

DigiKey Part Number
478-4533-2-ND - Tape & Reel (TR)
478-4533-1-ND - Cut Tape (CT)
478-4533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB017D0103JBA
Description
CAP FILM 10000PF 5% 63VDC 1206
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB017D0103JBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
0.045" (1.15mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 886
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1012,36800 Kč123,68 Kč
509,56660 Kč478,33 Kč
1008,70370 Kč870,37 Kč
5007,24976 Kč3 624,88 Kč
1 0006,79999 Kč6 799,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50011,39609 Kč39 886,31 Kč
7 00010,99632 Kč76 974,24 Kč
10 50010,79605 Kč113 358,52 Kč
17 50010,57399 Kč185 044,83 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč