
CB017D0103JBA | |
|---|---|
DigiKey Part Number | 478-4533-2-ND - Tape & Reel (TR) 478-4533-1-ND - Cut Tape (CT) 478-4533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB017D0103JBA |
Description | CAP FILM 10000PF 5% 63VDC 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB017D0103JBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,36800 Kč | 123,68 Kč |
| 50 | 9,56660 Kč | 478,33 Kč |
| 100 | 8,70370 Kč | 870,37 Kč |
| 500 | 7,24976 Kč | 3 624,88 Kč |
| 1 000 | 6,79999 Kč | 6 799,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 11,39609 Kč | 39 886,31 Kč |
| 7 000 | 10,99632 Kč | 76 974,24 Kč |
| 10 500 | 10,79605 Kč | 113 358,52 Kč |
| 17 500 | 10,57399 Kč | 185 044,83 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

