1000 pF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB017D0102JBA

DigiKey Part Number
CB017D0102JBA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CB017D0102JBA
Description
CAP FILM 1000PF 5% 63VDC 1206
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB017D0102JBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
0.045" (1.15mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5006,17917 Kč21 627,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,17917 Kč
Unit Price with VAT:7,47680 Kč