47 mF (EDLC) Supercapacitor 4.5 V BZ15, 2 Lead 170mOhm 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ154B473ZNB

DigiKey Part Number
478-3520-ND
Manufacturer
Manufacturer Product Number
BZ154B473ZNB
Description
CAP 47MF -20% +80% 4.5V SMD
Customer Reference
Detailed Description
47 mF (EDLC) Supercapacitor 4.5 V BZ15, 2 Lead 170mOhm 1000 Hrs @ 70°C
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
47 mF
Tolerance
-20%, +80%
Voltage - Rated
4.5 V
ESR (Equivalent Series Resistance)
170mOhm
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
BZ15, 2 Lead
Lead Spacing
-
Size / Dimension
0.787" L x 0.591" W (20.00mm x 15.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.