50 mF (EDLC) Supercapacitor 5.5 V BZ01, 3 Lead 160mOhm 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ015A503ZLB

DigiKey Part Number
478-6261-ND
Manufacturer
Manufacturer Product Number
BZ015A503ZLB
Description
CAP 50MF -20% +80% 5.5V T/H
Customer Reference
Detailed Description
50 mF (EDLC) Supercapacitor 5.5 V BZ01, 3 Lead 160mOhm 1000 Hrs @ 70°C
EDA/CAD Models
BZ015A503ZLB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
50 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
160mOhm
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
BZ01, 3 Lead
Lead Spacing
-
Size / Dimension
1.102" L x 0.669" W (28.00mm x 17.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.