70 mF (EDLC) Supercapacitor 3.6 V BZ01, 3 Lead 140mOhm 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ013A703ZSB

DigiKey Part Number
478-6264-ND
Manufacturer
Manufacturer Product Number
BZ013A703ZSB
Description
CAP 70MF -20% +80% 3.6V SMD
Customer Reference
Detailed Description
70 mF (EDLC) Supercapacitor 3.6 V BZ01, 3 Lead 140mOhm 1000 Hrs @ 70°C
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
70 mF
Tolerance
-20%, +80%
Voltage - Rated
3.6 V
ESR (Equivalent Series Resistance)
140mOhm
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
BZ01, 3 Lead
Lead Spacing
-
Size / Dimension
1.102" L x 0.669" W (28.00mm x 17.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.