RF Attenuators 5dB 0 Hz ~ 20 GHz 50 Ohms 1W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603T05ECATB

DigiKey Part Number
1284-1848-2-ND - Tape & Reel (TR)
1284-1848-1-ND - Cut Tape (CT)
1284-1848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603T05ECATB
Description
RF ATTENUATOR 5DB 50OHM 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB 0 Hz ~ 20 GHz 50 Ohms 1W
Datasheet
 Datasheet
EDA/CAD Models
AT0603T05ECATB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
5dB
Frequency Range
0 Hz ~ 20 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1306,57000 Kč306,57 Kč
10266,73800 Kč2 667,38 Kč
25252,86640 Kč6 321,66 Kč
100233,84420 Kč23 384,42 Kč
250222,45700 Kč55 614,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500214,12122 Kč107 060,61 Kč
1 000206,56741 Kč206 567,41 Kč
Manufacturers Standard Package
Unit Price without VAT:306,57000 Kč
Unit Price with VAT:370,94970 Kč