1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR30HC102K4R

DigiKey Part Number
478-AR30HC102K4R-ND
Manufacturer
Manufacturer Product Number
AR30HC102K4R
Description
CAP CER 1000PF 3KV X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
AR30HC102K4R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,69000 Kč119,69 Kč
1087,20500 Kč872,05 Kč
5074,22800 Kč3 711,40 Kč
10070,21100 Kč7 021,10 Kč
50063,41312 Kč31 706,56 Kč
1 00061,30723 Kč61 307,23 Kč
3 00058,70285 Kč176 108,55 Kč
Manufacturers Standard Package
Unit Price without VAT:119,69000 Kč
Unit Price with VAT:144,82490 Kč