
AR205F334K4R | |
|---|---|
DigiKey Part Number | 478-5097-ND |
Manufacturer | |
Manufacturer Product Number | AR205F334K4R |
Description | CAP CER 0.33UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | AR205F334K4R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 50 | 6,69000 Kč | 334,50 Kč |
| 100 | 6,03900 Kč | 603,90 Kč |
| 500 | 4,94376 Kč | 2 471,88 Kč |
| 1 000 | 4,60507 Kč | 4 605,07 Kč |
| 3 000 | 4,18693 Kč | 12 560,79 Kč |
| 5 000 | 4,03225 Kč | 20 161,25 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

