Parametric Equivalent

APZ1012221M050R | |
|---|---|
DigiKey Part Number | 478-APZ1012221M050RTR-ND - Tape & Reel (TR) 478-APZ1012221M050RCT-ND - Cut Tape (CT) 478-APZ1012221M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APZ1012221M050R |
Description | CAP ALUM POLY 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 23,45000 Kč | 234,50 Kč |
| 50 | 18,79760 Kč | 939,88 Kč |
| 100 | 17,35780 Kč | 1 735,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,22504 Kč | 7 612,52 Kč |
| 1 000 | 14,45735 Kč | 14 457,35 Kč |
| 1 500 | 14,07291 Kč | 21 109,37 Kč |
| 2 500 | 13,64680 Kč | 34 117,00 Kč |
| 3 500 | 13,39772 Kč | 46 892,02 Kč |
| 5 000 | 13,15806 Kč | 65 790,30 Kč |
| 6 000 | 13,04448 Kč | 78 266,88 Kč |
| 12 000 | 12,66184 Kč | 151 942,08 Kč |
| 12 500 | 12,64159 Kč | 158 019,88 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |


