
APZ1012221M050R | |
|---|---|
DigiKey Part Number | 478-APZ1012221M050RTR-ND - Tape & Reel (TR) 478-APZ1012221M050RCT-ND - Cut Tape (CT) 478-APZ1012221M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APZ1012221M050R |
Description | CAP ALUM POLY 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APD1012221M050R | KYOCERA AVX | 8 403 | 478-APD1012221M050RCT-ND | 27,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 Kč | 36,29 Kč |
| 10 | 24,17200 Kč | 241,72 Kč |
| 50 | 19,36640 Kč | 968,32 Kč |
| 100 | 17,88570 Kč | 1 788,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 15,66353 Kč | 6 265,41 Kč |
| 800 | 14,83816 Kč | 11 870,53 Kč |
| 1 200 | 14,42471 Kč | 17 309,65 Kč |
| 2 000 | 13,96641 Kč | 27 932,82 Kč |
| 2 800 | 13,69834 Kč | 38 355,35 Kč |
| 4 000 | 13,44069 Kč | 53 762,76 Kč |
| Unit Price without VAT: | 36,29000 Kč |
|---|---|
| Unit Price with VAT: | 43,91090 Kč |


