Parametric Equivalent

APZ0609471M010R | |
|---|---|
DigiKey Part Number | 478-APZ0609471M010RTR-ND - Tape & Reel (TR) 478-APZ0609471M010RCT-ND - Cut Tape (CT) 478-APZ0609471M010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APZ0609471M010R |
Description | CAP ALUM POLY 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 13,51400 Kč | 135,14 Kč |
| 50 | 10,52920 Kč | 526,46 Kč |
| 100 | 9,60720 Kč | 960,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,87008 Kč | 6 296,06 Kč |
| 1 600 | 7,44013 Kč | 11 904,21 Kč |
| 2 400 | 7,22471 Kč | 17 339,30 Kč |
| 4 000 | 6,98602 Kč | 27 944,08 Kč |
| 5 600 | 6,84648 Kč | 38 340,29 Kč |
| 8 000 | 6,71221 Kč | 53 697,68 Kč |
| 9 600 | 6,64862 Kč | 63 826,75 Kč |
| 19 200 | 6,43435 Kč | 123 539,52 Kč |
| 20 000 | 6,42299 Kč | 128 459,80 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |


