
APD0811101M035R | |
|---|---|
DigiKey Part Number | 478-APD0811101M035RTR-ND - Tape & Reel (TR) 478-APD0811101M035RCT-ND - Cut Tape (CT) 478-APD0811101M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD0811101M035R |
Description | CAP ALUM POLY 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 17,85200 Kč | 178,52 Kč |
| 50 | 13,68120 Kč | 684,06 Kč |
| 100 | 12,36110 Kč | 1 236,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,09240 Kč | 5 046,20 Kč |
| 1 000 | 9,37726 Kč | 9 377,26 Kč |
| 1 500 | 9,01653 Kč | 13 524,80 Kč |
| 2 500 | 8,61416 Kč | 21 535,40 Kč |
| 3 500 | 8,37771 Kč | 29 321,99 Kč |
| 5 000 | 8,14933 Kč | 40 746,65 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |

