
APD0609470M050R | |
|---|---|
DigiKey Part Number | 478-APD0609470M050RTR-ND - Tape & Reel (TR) 478-APD0609470M050RCT-ND - Cut Tape (CT) 478-APD0609470M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD0609470M050R |
Description | CAP ALUM POLY 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 54mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.386" (9.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 54mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 30,19900 Kč | 301,99 Kč |
| 50 | 26,17360 Kč | 1 308,68 Kč |
| 100 | 22,64910 Kč | 2 264,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,28421 Kč | 12 227,37 Kč |
| 1 600 | 14,38104 Kč | 23 009,66 Kč |
| 2 400 | 13,92539 Kč | 33 420,94 Kč |
| 4 000 | 13,41760 Kč | 53 670,40 Kč |
| 5 600 | 13,11926 Kč | 73 467,86 Kč |
| 8 000 | 12,83109 Kč | 102 648,72 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |


