
APA1010102M010R | |
|---|---|
DigiKey Part Number | 478-APA1010102M010RTR-ND - Tape & Reel (TR) 478-APA1010102M010RCT-ND - Cut Tape (CT) 478-APA1010102M010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1010102M010R |
Description | CAP ALUM POLY 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 212.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.25 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,85100 Kč | 208,51 Kč |
| 50 | 16,07180 Kč | 803,59 Kč |
| 100 | 14,56420 Kč | 1 456,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,96592 Kč | 5 982,96 Kč |
| 1 000 | 11,14763 Kč | 11 147,63 Kč |
| 1 500 | 10,73474 Kč | 16 102,11 Kč |
| 2 500 | 10,27432 Kč | 25 685,80 Kč |
| 3 500 | 10,00381 Kč | 35 013,33 Kč |
| 5 000 | 9,74244 Kč | 48 712,20 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


