
APA1010101M050R | |
|---|---|
DigiKey Part Number | 478-APA1010101M050RTR-ND - Tape & Reel (TR) 478-APA1010101M050RCT-ND - Cut Tape (CT) 478-APA1010101M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1010101M050R |
Description | CAP ALUM POLY 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 23,62300 Kč | 236,23 Kč |
| 50 | 18,30180 Kč | 915,09 Kč |
| 100 | 16,62200 Kč | 1 662,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,72976 Kč | 6 864,88 Kč |
| 1 000 | 12,81865 Kč | 12 818,65 Kč |
| 1 500 | 12,35900 Kč | 18 538,50 Kč |
| 2 500 | 11,84657 Kč | 29 616,42 Kč |
| 3 500 | 11,54548 Kč | 40 409,18 Kč |
| 5 000 | 11,25459 Kč | 56 272,95 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


