35.5 nH Unshielded Wirewound Inductor 4 A 6.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL12B35N5JTR

DigiKey Part Number
478-7178-2-ND - Tape & Reel (TR)
478-7178-1-ND - Cut Tape (CT)
478-7178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL12B35N5JTR
Description
FIXED IND 35.5NH 4A 6.8 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
35.5 nH Unshielded Wirewound Inductor 4 A 6.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AL12B35N5JTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6.8mOhm Max
Q @ Freq
112 @ 150MHz
Frequency - Self Resonant
1.5GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.120" W (6.86mm x 3.05mm)
Height - Seated (Max)
0.125" (3.18mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1018,39400 Kč183,94 Kč
10015,13330 Kč1 513,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,28360 Kč2 141,80 Kč
1 0004,03876 Kč4 038,76 Kč
1 5003,90213 Kč5 853,19 Kč
2 5003,73672 Kč9 341,80 Kč
3 5003,63163 Kč12 710,70 Kč
5 0003,52359 Kč17 617,95 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč